CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PQF20W-Q48-D512-D
PQF20W-Q48-D512-D
Extended
* Images are for reference only

PQF20W-Q48-D512-D

Attributes
Value
Manufacturer
CUI
MFR.Part #
PQF20W-Q48-D512-D
JLCPCB Part #
C6358472
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 100mVp-p、100mVp-p 11.8mm 18V~75V 2 20W 25.4mm 300kHz 3kV 50.8mm 5V、12V 680uF、2000uF 833mA、2A 84% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+105℃
Output Current(Max)833mA、2A
Output Power20W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency84%
Length50.8mm
Voltage - Supply18V~75V
Capacitive Load(Max)680uF、2000uF
Frequency300kHz
Height11.8mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery
Width25.4mm
Output Voltage5V、12V
Ripple Noise100mVp-p、100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PQF20W-Q48-D512-D
PQF20W-Q48-D512-D

* Images are for reference only

PQF20W-Q48-D512-D

Extended
Manufacturer

CUI

MFR.Part #
PQF20W-Q48-D512-D
JLCPCB Part #
C6358472
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 100mVp-p、100mVp-p 11.8mm 18V~75V 2 20W 25.4mm 300kHz 3kV 50.8mm 5V、12V 680uF、2000uF 833mA、2A 84% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQF20W-Q48-D512-D

* Images are for reference only

PQF20W-Q48-D512-D

Extended
Manufacturer

CUI

MFR.Part #
PQF20W-Q48-D512-D
JLCPCB Part #
C6358472
Package
DIP,50.8x25.4mm
Description
-40℃~+105℃ 100mVp-p、100mVp-p 11.8mm 18V~75V 2 20W 25.4mm 300kHz 3kV 50.8mm 5V、12V 680uF、2000uF 833mA、2A 84% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQF20W-Q48-D512-D Specifications

PQF20W-Q48-D512-D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+105℃
Output Current(Max)833mA、2A
Output Power20W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency84%
Length50.8mm
Voltage - Supply18V~75V
Capacitive Load(Max)680uF、2000uF
Frequency300kHz
Height11.8mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery
Width25.4mm
Output Voltage5V、12V
Ripple Noise100mVp-p、100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQF20W-Q48-D512-D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQF20W-Q48-D512-D Documents

PQF20W-Q48-D512-D datasheets or manufacturer documentation.

Datasheet: PQF20W-Q48-D512-D Datasheet (PDF)

PQF20W-Q48-D512-D Schematic Symbol & PCB Footprint

The PQF20W-Q48-D512-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.