
* Images are for reference only
VUC UBM 10A 250V (PF)
Extended
- Manufacturer
- CONQUER
- MFR.Part #
- VUC UBM 10A 250V (PF)
- JLCPCB Part #
- C20528037
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9120
200+
$0.3652
500+
$0.3523
1000+
$0.3459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →