
* Images are for reference only
NLV3225J470
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NLV3225J470
- JLCPCB Part #
- C53430492
- Package
- 1210
- Description
- 15MHz 30@2.52MHz 47uH 60mA 7Ω Wire-wound chip inductor ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0760
150+
$0.0663
500+
$0.0590
2000+
$0.0532
4000+
$0.0503
Welcome back, may I help you?