
* Images are for reference only
AAPS07A30M220
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS07A30M220
- JLCPCB Part #
- C5119224
- Package
- SMD,6.6x7.7mm
- Description
- 170mΩ 2.5A 22uH 3.03A AEC-Q200 ±20% SMD,6.6x7.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3283
50+
$0.2609
150+
$0.2321
1000+
$0.1881
2000+
$0.1720
5000+
$0.1623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products