
* Images are for reference only
VH-4ACM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- VH-4ACM
- JLCPCB Part #
- C49844119
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 3.96mm 4 4P 9.5mm Brass PA Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 645
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0144
500+
$0.0139
1000+
$0.0137
Related Products