
* Images are for reference only
PH-2ACM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- PH-2ACM
- JLCPCB Part #
- C49844053
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 2P 2mm 4.8mm 6mm Brass PA Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2000
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0048
200+
$0.0020
500+
$0.0019
Related Products