
* Images are for reference only
PH-2AWTCM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- PH-2AWTCM
- JLCPCB Part #
- C49844061
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 1x2P 2 2P 5.6mm 7.6mm 8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 870
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
200+
$0.0107
500+
$0.0103
1000+
$0.0101
Related Products