
* Images are for reference only
CM250C76800AZFT
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- CM250C76800AZFT
- JLCPCB Part #
- C1986224
- Package
- MC-306
- Description
- -40℃~+85℃ 12.5pF 50kΩ 76.8kHz ±30ppm MC-306 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8155
200+
$0.3153
500+
$0.3057
1000+
$0.2992
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products