
* Images are for reference only
1WF07-148002-00004
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF07-148002-00004
- JLCPCB Part #
- C49375550
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+85℃ 1 11.5mm 1x2P 2 2.5mm 250V 2P 3A 7.4mm 7mm Blue Brass Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0412
300+
$0.0359
1000+
$0.0319
5000+
$0.0288
10000+
$0.0272
Related Products
Welcome back, may I help you?