
* Images are for reference only
MXB1.5-3PWT-WK
Extended
- Manufacturer
- CAX
- MFR.Part #
- MXB1.5-3PWT-WK
- JLCPCB Part #
- C53059445
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 125V 1A 1x3P 3 3P 4.5mm 5.8mm 5mm Brass LCP Surface Mount, Right Angle UL94V-0 maize-yellow SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0838
150+
$0.0723
500+
$0.0636
2500+
$0.0567
5000+
$0.0531
Related Products