

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Package | SOIC-28-300mil | |
| Driven Configuration | Half-Bridge | |
| Load Type | IGBT、MOSFET | |
| Fall Time | 400ns | |
| Voltage - Supply | 8.3V~9V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FD6536S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Package | SOIC-28-300mil | |
| Driven Configuration | Half-Bridge | |
| Load Type | IGBT、MOSFET | |
| Fall Time | 400ns | |
| Voltage - Supply | 8.3V~9V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FD6536S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FD6536S datasheets or manufacturer documentation.
Datasheet: FD6536S Datasheet (PDF)
The FD6536S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.