Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KLM3S400RY
KLM3S400RY - 1
KLM3S400RY - 2
KLM3S400RY - 3
KLM3S400RY - 4
Extended1/4
* Images are for reference only
KLM3S400RY
Attributes
Value
Manufacturer
TKS
MFR.Part #
KLM3S400RY
JLCPCB Part #
C964942
Package
1206
Description
-40℃~+85℃ 1.2mm 1.8mm 14mΩ 1mΩ 2s 3.5mm 4A 50A 800mW 8A 9V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTKS
Package1206
Power Dissipation800mW
Voltage - Max9V
Operating Temperature-40℃~+85℃
Time to Trip(Max)2s
Length3.5mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current8A
Hold Current4A
Height1.2mm
Current - Max50A
Width1.8mm
Resistance - Post Trip (R1) (Max)14mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KLM3S400RY
KLM3S400RY

* Images are for reference only

KLM3S400RY

Extended
Manufacturer

TKS

MFR.Part #
KLM3S400RY
JLCPCB Part #
C964942
Package
1206
Description
-40℃~+85℃ 1.2mm 1.8mm 14mΩ 1mΩ 2s 3.5mm 4A 50A 800mW 8A 9V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLM3S400RY

* Images are for reference only

KLM3S400RY
Extended
Manufacturer

TKS

MFR.Part #
KLM3S400RY
JLCPCB Part #
C964942
Package
1206
Description
-40℃~+85℃ 1.2mm 1.8mm 14mΩ 1mΩ 2s 3.5mm 4A 50A 800mW 8A 9V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLM3S400RY Specifications

KLM3S400RY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTKS
Package1206
Power Dissipation800mW
Voltage - Max9V
Operating Temperature-40℃~+85℃
Time to Trip(Max)2s
Length3.5mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current8A
Hold Current4A
Height1.2mm
Current - Max50A
Width1.8mm
Resistance - Post Trip (R1) (Max)14mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLM3S400RY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KLM3S400RY Documents

KLM3S400RY datasheets or manufacturer documentation.

Datasheet: KLM3S400RY Datasheet (PDF)

KLM3S400RY Schematic Symbol & PCB Footprint

The KLM3S400RY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.