Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KLM2S110RY
KLM2S110RY - 1
KLM2S110RY - 2
KLM2S110RY - 3
KLM2S110RY - 4
Extended1/4
* Images are for reference only
KLM2S110RY
Attributes
Value
Manufacturer
TKS
MFR.Part #
KLM2S110RY
JLCPCB Part #
C964940
Package
0805
Description
-40℃~+85℃ 1.1A 1.8A 130mΩ 300ms 30mΩ 50A 600mW 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTKS
Package0805
Power Dissipation600mW
Voltage - Max9V
Operating Temperature-40℃~+85℃
Time to Trip(Max)300ms
Resistance - Initial (Ri) (Min)30mΩ
Trip Current1.8A
Hold Current1.1A
Current - Max50A
Resistance - Post Trip (R1) (Max)130mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KLM2S110RY
KLM2S110RY

* Images are for reference only

KLM2S110RY

Extended
Manufacturer

TKS

MFR.Part #
KLM2S110RY
JLCPCB Part #
C964940
Package
0805
Description
-40℃~+85℃ 1.1A 1.8A 130mΩ 300ms 30mΩ 50A 600mW 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLM2S110RY

* Images are for reference only

KLM2S110RY
Extended
Manufacturer

TKS

MFR.Part #
KLM2S110RY
JLCPCB Part #
C964940
Package
0805
Description
-40℃~+85℃ 1.1A 1.8A 130mΩ 300ms 30mΩ 50A 600mW 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLM2S110RY Specifications

KLM2S110RY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTKS
Package0805
Power Dissipation600mW
Voltage - Max9V
Operating Temperature-40℃~+85℃
Time to Trip(Max)300ms
Resistance - Initial (Ri) (Min)30mΩ
Trip Current1.8A
Hold Current1.1A
Current - Max50A
Resistance - Post Trip (R1) (Max)130mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLM2S110RY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KLM2S110RY Documents

KLM2S110RY datasheets or manufacturer documentation.

Datasheet: KLM2S110RY Datasheet (PDF)

KLM2S110RY Schematic Symbol & PCB Footprint

The KLM2S110RY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.