



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 650V | |
| Quiescent Current(Iq) | 300uA、3.5mA | |
| Type | IGBT | |
| Length | 79mm | |
| Frequency - Switching | 20kHz | |
| Voltage - Supply | 13.5V~16.5V | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Features | Undervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection | |
| Pd - Power Dissipation | 223W | |
| Width | 31mm | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NFAL7565L4BT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 650V | |
| Quiescent Current(Iq) | 300uA、3.5mA | |
| Type | IGBT | |
| Length | 79mm | |
| Frequency - Switching | 20kHz | |
| Voltage - Supply | 13.5V~16.5V | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Features | Undervoltage lockout with hysteresis、Overcurrent Protection、Short-Circuit Protection | |
| Pd - Power Dissipation | 223W | |
| Width | 31mm | |
| Operating temperature | -40℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NFAL7565L4BT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NFAL7565L4BT datasheets or manufacturer documentation.
Datasheet: NFAL7565L4BT Datasheet (PDF)
The NFAL7565L4BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.