
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | Plugin | |
| Output Current(Max) | 15A | |
| Operating Temperature Range | -30℃~+100℃ | |
| Length | 56mm | |
| Switching Frequency | 20kHz、40kHz | |
| Width | 25.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STK57FU394AG-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | Plugin | |
| Output Current(Max) | 15A | |
| Operating Temperature Range | -30℃~+100℃ | |
| Length | 56mm | |
| Switching Frequency | 20kHz、40kHz | |
| Width | 25.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STK57FU394AG-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STK57FU394AG-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.