
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | SPM-5Q-023 | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Current - Continuous Drain(Id) | 2.3A、3.1A | |
| Drain to Source Voltage | 600V | |
| RDS(on) | 600mΩ@5V | |
| Quiescent Current(Iq) | 100uA、200uA | |
| Type | MOSFET | |
| Frequency - Switching | 20kHz | |
| Voltage - Supply | 13.5V~16.5V | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Features | Undervoltage lockout with hysteresis | |
| Pd - Power Dissipation | 14.2W | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
FSB50660SFS
Extended- Manufacturer
- MFR.Part #
- FSB50660SFS
- JLCPCB Part #
- C898244
- Package
- SPM-5Q-023
- Description
- 欠压锁定带迟滞 SPM-5Q-023 Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FSB50660SFS
- JLCPCB Part #
- C898244
- Package
- SPM-5Q-023
- Description
- 欠压锁定带迟滞 SPM-5Q-023 Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSB50660SFS Specifications
FSB50660SFS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | SPM-5Q-023 | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Current - Continuous Drain(Id) | 2.3A、3.1A | |
| Drain to Source Voltage | 600V | |
| RDS(on) | 600mΩ@5V | |
| Quiescent Current(Iq) | 100uA、200uA | |
| Type | MOSFET | |
| Frequency - Switching | 20kHz | |
| Voltage - Supply | 13.5V~16.5V | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Features | Undervoltage lockout with hysteresis | |
| Pd - Power Dissipation | 14.2W | |
| Operating temperature | -40℃~+150℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSB50660SFS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSB50660SFS Documents
FSB50660SFS datasheets or manufacturer documentation.
Datasheet: FSB50660SFS Datasheet (PDF)
FSB50660SFS Schematic Symbol & PCB Footprint
The FSB50660SFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.