Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. NCP302035MNTWG
NCP302035MNTWG
Extended
* Images are for reference only
NCP302035MNTWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP302035MNTWG
JLCPCB Part #
C892330
Package
PQFN-31(5x5)
Description
-40℃~+150℃ 2MHz 35A 4.5V~5.5V 5mm 5mm 8.5W MOSFET Undervoltage lockout with hysteresis、Overtemperature protection with hysteresis、With enable PQFN-31(5x5) Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
Manufactureronsemi
PackagePQFN-31(5x5)
Current - Continuous Drain(Id)35A
TypeMOSFET
Frequency - Switching2MHz
Length5mm
Voltage - Supply4.5V~5.5V
FeaturesUndervoltage lockout with hysteresis、Overtemperature protection with hysteresis、With enable
Pd - Power Dissipation8.5W
Width5mm
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. NCP302035MNTWG
NCP302035MNTWG

* Images are for reference only

NCP302035MNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP302035MNTWG
JLCPCB Part #
C892330
Package
PQFN-31(5x5)
Description
-40℃~+150℃ 2MHz 35A 4.5V~5.5V 5mm 5mm 8.5W MOSFET Undervoltage lockout with hysteresis、Overtemperature protection with hysteresis、With enable PQFN-31(5x5) Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP302035MNTWG

* Images are for reference only

NCP302035MNTWG
Extended
Manufacturer

onsemi

MFR.Part #
NCP302035MNTWG
JLCPCB Part #
C892330
Package
PQFN-31(5x5)
Description
-40℃~+150℃ 2MHz 35A 4.5V~5.5V 5mm 5mm 8.5W MOSFET Undervoltage lockout with hysteresis、Overtemperature protection with hysteresis、With enable PQFN-31(5x5) Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP302035MNTWG Specifications

NCP302035MNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
Manufactureronsemi
PackagePQFN-31(5x5)
Current - Continuous Drain(Id)35A
TypeMOSFET
Frequency - Switching2MHz
Length5mm
Voltage - Supply4.5V~5.5V
FeaturesUndervoltage lockout with hysteresis、Overtemperature protection with hysteresis、With enable
Pd - Power Dissipation8.5W
Width5mm
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP302035MNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP302035MNTWG Documents

NCP302035MNTWG datasheets or manufacturer documentation.

Datasheet: NCP302035MNTWG Datasheet (PDF)

NCP302035MNTWG Schematic Symbol & PCB Footprint

The NCP302035MNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.