
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | onsemi | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.65V~5.5V | |
| Features | Page write protection function | |
| Operating Current | 20uA | |
| Interface | Single bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N21C21ASNDT3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | onsemi | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.65V~5.5V | |
| Features | Page write protection function | |
| Operating Current | 20uA | |
| Interface | Single bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N21C21ASNDT3G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N21C21ASNDT3G datasheets or manufacturer documentation.
Datasheet: N21C21ASNDT3G Datasheet (PDF)
The N21C21ASNDT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.