
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | PQFN-31(5x5) | |
| Configuration | Half Bridge | |
| Current - Continuous Drain(Id) | 55A | |
| Quiescent Current(Iq) | 2mA | |
| Type | MOSFET | |
| Frequency - Switching | 1.5MHz | |
| Length | 5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Undervoltage lockout with hysteresis、Short-Circuit Protection、Thermal Protection、With enable | |
| Width | 5mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDMF5823DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | onsemi | |
| Package | PQFN-31(5x5) | |
| Configuration | Half Bridge | |
| Current - Continuous Drain(Id) | 55A | |
| Quiescent Current(Iq) | 2mA | |
| Type | MOSFET | |
| Frequency - Switching | 1.5MHz | |
| Length | 5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Undervoltage lockout with hysteresis、Short-Circuit Protection、Thermal Protection、With enable | |
| Width | 5mm | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMF5823DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDMF5823DC datasheets or manufacturer documentation.
Datasheet: FDMF5823DC Datasheet (PDF)
The FDMF5823DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.