Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. TMI9290A
TMI9290A - 1
TMI9290A - 2
TMI9290A - 3
Extended1/3
* Images are for reference only
TMI9290A
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI9290A
JLCPCB Part #
C840563
Package
SOP-8
Description
-40℃~+125℃ 3.2V~6.4V 5V、9V、12V Power Supply Controller QC 2.0、QC 3.0、FCP SOP-8 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerTMI
PackageSOP-8
Operating Temperature-40℃~+125℃
TypePower Supply Controller
Voltage - Supply3.2V~6.4V
FeaturesUndervoltage lockout、Automatic protocol detection
ProtocolQC 2.0、QC 3.0、FCP
Output Voltage5V、9V、12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. TMI9290A
TMI9290A

* Images are for reference only

TMI9290A

Extended
Manufacturer

TMI

MFR.Part #
TMI9290A
JLCPCB Part #
C840563
Package
SOP-8
Description
-40℃~+125℃ 3.2V~6.4V 5V、9V、12V Power Supply Controller QC 2.0、QC 3.0、FCP SOP-8 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI9290A

* Images are for reference only

TMI9290A
Extended
Manufacturer

TMI

MFR.Part #
TMI9290A
JLCPCB Part #
C840563
Package
SOP-8
Description
-40℃~+125℃ 3.2V~6.4V 5V、9V、12V Power Supply Controller QC 2.0、QC 3.0、FCP SOP-8 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI9290A Specifications

TMI9290A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerTMI
PackageSOP-8
Operating Temperature-40℃~+125℃
TypePower Supply Controller
Voltage - Supply3.2V~6.4V
FeaturesUndervoltage lockout、Automatic protocol detection
ProtocolQC 2.0、QC 3.0、FCP
Output Voltage5V、9V、12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI9290A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI9290A Documents

TMI9290A datasheets or manufacturer documentation.

Datasheet: TMI9290A Datasheet (PDF)

TMI9290A Schematic Symbol & PCB Footprint

The TMI9290A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.