Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FD6636S
FD6636S - 1
FD6636S - 2
FD6636S - 3
FD6636S - 4
Extended1/4
* Images are for reference only
FD6636S
Attributes
Value
Manufacturer
Fortior Tech
MFR.Part #
FD6636S
JLCPCB Part #
C840086
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 110ns 210mA 300ns 300ns 360mA 45ns 6 900nA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerFortior Tech
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL300ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)210mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)900nA
Fall Time45ns
Rise Time110ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Propagation Delay tpLH300ns
Current - Output Low(IOL)360mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FD6636S
FD6636S

* Images are for reference only

FD6636S

Extended
Manufacturer

Fortior Tech

MFR.Part #
FD6636S
JLCPCB Part #
C840086
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 110ns 210mA 300ns 300ns 360mA 45ns 6 900nA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD6636S

* Images are for reference only

FD6636S
Extended
Manufacturer

Fortior Tech

MFR.Part #
FD6636S
JLCPCB Part #
C840086
Package
SOIC-28-300mil
Description
-40℃~+125℃ 10V~20V 110ns 210mA 300ns 300ns 360mA 45ns 6 900nA Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD6636S Specifications

FD6636S technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerFortior Tech
PackageSOIC-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL300ns
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)210mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)900nA
Fall Time45ns
Rise Time110ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Propagation Delay tpLH300ns
Current - Output Low(IOL)360mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FD6636S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FD6636S Documents

FD6636S datasheets or manufacturer documentation.

Datasheet: FD6636S Datasheet (PDF)

FD6636S Schematic Symbol & PCB Footprint

The FD6636S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.