


- Manufacturer
- MFR.Part #
- AT45DB081E-SSHN-T
- JLCPCB Part #
- C81940
- Package
- SOIC-8
- Description
- 1.7V~3.6V 100,000 cycles 20 Years 25uA 85MHz 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 85MHz | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Power-on reset、Hardware write protection、Software write protection、Absolute write protection | |
| Interface | SPI | |
| Standby Supply Current | 25uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
AT45DB081E-SSHN-T
Extended- Manufacturer
- MFR.Part #
- AT45DB081E-SSHN-T
- JLCPCB Part #
- C81940
- Package
- SOIC-8
- Description
- 1.7V~3.6V 100,000 cycles 20 Years 25uA 85MHz 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AT45DB081E-SSHN-T
- JLCPCB Part #
- C81940
- Package
- SOIC-8
- Description
- 1.7V~3.6V 100,000 cycles 20 Years 25uA 85MHz 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT45DB081E-SSHN-T Specifications
AT45DB081E-SSHN-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 85MHz | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Power-on reset、Hardware write protection、Software write protection、Absolute write protection | |
| Interface | SPI | |
| Standby Supply Current | 25uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT45DB081E-SSHN-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT45DB081E-SSHN-T Documents
AT45DB081E-SSHN-T datasheets or manufacturer documentation.
Datasheet: AT45DB081E-SSHN-T Datasheet (PDF)
AT45DB081E-SSHN-T Schematic Symbol & PCB Footprint
The AT45DB081E-SSHN-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.