


- Manufacturer
- MFR.Part #
- SMAJ4758A-TP
- JLCPCB Part #
- C779051
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 1 Independent 110Ω 1W 2kΩ 56V 5uA@42.6V SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 2kΩ | |
| Impedance(Zzt) | 110Ω | |
| Zener Voltage(Nom) | 56V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@42.6V |

* Images are for reference only
SMAJ4758A-TP
Extended- Manufacturer
- MFR.Part #
- SMAJ4758A-TP
- JLCPCB Part #
- C779051
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 1 Independent 110Ω 1W 2kΩ 56V 5uA@42.6V SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMAJ4758A-TP
- JLCPCB Part #
- C779051
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 1 Independent 110Ω 1W 2kΩ 56V 5uA@42.6V SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMAJ4758A-TP Specifications
SMAJ4758A-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 2kΩ | |
| Impedance(Zzt) | 110Ω | |
| Zener Voltage(Nom) | 56V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@42.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAJ4758A-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMAJ4758A-TP Documents
SMAJ4758A-TP datasheets or manufacturer documentation.
Datasheet: SMAJ4758A-TP Datasheet (PDF)
SMAJ4758A-TP Schematic Symbol & PCB Footprint
The SMAJ4758A-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.