Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. DDR SDRAM
  6. W978H2KBVX2I TR
W978H2KBVX2I TR
Extended
* Images are for reference only
W978H2KBVX2I TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W978H2KBVX2I TR
JLCPCB Part #
C7603993
Package
VFBGA-134(10x11.5)
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 256Mbit 400MHz SDRAM LPDDR2 VFBGA-134(10x11.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerWinbond Elec
PackageVFBGA-134(10x11.5)
Clock Frequency400MHz
Operating Temperature-40℃~+85℃
Memory Size256Mbit
Voltage - Supply1.14V~1.3V、1.7V~1.95V
Current - Supply45mA
Refresh Current2mA
Memory FormatLPDDR2 SDRAM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. DDR SDRAM
  6. W978H2KBVX2I TR
W978H2KBVX2I TR

* Images are for reference only

W978H2KBVX2I TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W978H2KBVX2I TR
JLCPCB Part #
C7603993
Package
VFBGA-134(10x11.5)
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 256Mbit 400MHz SDRAM LPDDR2 VFBGA-134(10x11.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W978H2KBVX2I TR

* Images are for reference only

W978H2KBVX2I TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W978H2KBVX2I TR
JLCPCB Part #
C7603993
Package
VFBGA-134(10x11.5)
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 256Mbit 400MHz SDRAM LPDDR2 VFBGA-134(10x11.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W978H2KBVX2I TR Specifications

W978H2KBVX2I TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerWinbond Elec
PackageVFBGA-134(10x11.5)
Clock Frequency400MHz
Operating Temperature-40℃~+85℃
Memory Size256Mbit
Voltage - Supply1.14V~1.3V、1.7V~1.95V
Current - Supply45mA
Refresh Current2mA
Memory FormatLPDDR2 SDRAM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W978H2KBVX2I TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W978H2KBVX2I TR Documents

W978H2KBVX2I TR datasheets or manufacturer documentation.

Datasheet: W978H2KBVX2I TR Datasheet (PDF)

W978H2KBVX2I TR Schematic Symbol & PCB Footprint

The W978H2KBVX2I TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.