


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN046V8080 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Technology | E-mode | |
| Current - Continuous Drain(Id) | 20.9A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 49.9pF | |
| RDS(on) | 70mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM3G007MUV-LBE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN046V8080 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Technology | E-mode | |
| Current - Continuous Drain(Id) | 20.9A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 49.9pF | |
| RDS(on) | 70mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM3G007MUV-LBE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BM3G007MUV-LBE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.