


- Manufacturer
- MFR.Part #
- ZDEMMC16GA
- JLCPCB Part #
- C7501401
- Package
- FBGA-153
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 16GB 2.7V~3.6V 250MB/S 90MB/S Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure write protection function、Secure erase function eMMC 5.1 FBGA-153 eMMC ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Zetta | |
| Package | FBGA-153 | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| Reading Speed in Sequence | 250MB/S | |
| Memory Size | 16GB | |
| Writing Speed in Sequence | 90MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure write protection function、Secure erase function | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |

* Images are for reference only
ZDEMMC16GA
Extended- Manufacturer
- MFR.Part #
- ZDEMMC16GA
- JLCPCB Part #
- C7501401
- Package
- FBGA-153
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 16GB 2.7V~3.6V 250MB/S 90MB/S Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure write protection function、Secure erase function eMMC 5.1 FBGA-153 eMMC ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZDEMMC16GA
- JLCPCB Part #
- C7501401
- Package
- FBGA-153
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 16GB 2.7V~3.6V 250MB/S 90MB/S Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure write protection function、Secure erase function eMMC 5.1 FBGA-153 eMMC ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZDEMMC16GA Specifications
ZDEMMC16GA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Zetta | |
| Package | FBGA-153 | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| Reading Speed in Sequence | 250MB/S | |
| Memory Size | 16GB | |
| Writing Speed in Sequence | 90MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure write protection function、Secure erase function | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZDEMMC16GA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZDEMMC16GA Documents
ZDEMMC16GA datasheets or manufacturer documentation.
Datasheet: ZDEMMC16GA Datasheet (PDF)
ZDEMMC16GA Schematic Symbol & PCB Footprint
The ZDEMMC16GA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.