Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. LCM1234A3523F
LCM1234A3523F - 1
LCM1234A3523F - 2
LCM1234A3523F - 3
Extended1/3
* Images are for reference only
LCM1234A3523F
Attributes
Value
Manufacturer
LEADER
MFR.Part #
LCM1234A3523F
JLCPCB Part #
C7424783
Package
-
Description
-20℃~+70℃ 100mA 11000rpm 11mm 3.7V CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerLEADER
Package-
Operating Temperature-20℃~+70℃
TypeFlat Vibration Motor
Sense Of RotationCW、CCW
Rated Speed11000rpm
Diameter (φD)12mm
Voltage Rating3.7V
Current Rating100mA
Mounting TypeLead
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Vibration Motors
  6. LCM1234A3523F
LCM1234A3523F

* Images are for reference only

LCM1234A3523F

Extended
Manufacturer

LEADER

MFR.Part #
LCM1234A3523F
JLCPCB Part #
C7424783
Package
-
Description
-20℃~+70℃ 100mA 11000rpm 11mm 3.7V CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCM1234A3523F

* Images are for reference only

LCM1234A3523F
Extended
Manufacturer

LEADER

MFR.Part #
LCM1234A3523F
JLCPCB Part #
C7424783
Package
-
Description
-20℃~+70℃ 100mA 11000rpm 11mm 3.7V CW、CCW Flat Vibration Motor Lead - Vibration Motors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCM1234A3523F Specifications

LCM1234A3523F technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Vibration Motors
ManufacturerLEADER
Package-
Operating Temperature-20℃~+70℃
TypeFlat Vibration Motor
Sense Of RotationCW、CCW
Rated Speed11000rpm
Diameter (φD)12mm
Voltage Rating3.7V
Current Rating100mA
Mounting TypeLead
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCM1234A3523F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCM1234A3523F Documents

LCM1234A3523F datasheets or manufacturer documentation.

Datasheet: LCM1234A3523F Datasheet (PDF)

LCM1234A3523F Schematic Symbol & PCB Footprint

The LCM1234A3523F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.