S29GL01GP13FFIV13
Extended
* Images are for reference only
S29GL01GP13FFIV13
Attributes
Value
MFR.Part #
S29GL01GP13FFIV13
JLCPCB Part #
C7309110
Package
FBGA-64(11x13)
Description
-40℃~+85℃ 100,000 cycles 130ns 1Gbit 1uA 2.7V~3.6V 20 Years FBGA-64(11x13) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerInfineon/Cypress Semicon
PackageFBGA-64(11x13)
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+85℃
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Write Cycle Time (tWC)130ns
FeaturesPower-on reset、Hardware write protection
Standby Supply Current1uA
Program / Erase Cycles100,000 cycles