
- Manufacturer
- MFR.Part #
- MT55V1MV18FT-11
- JLCPCB Part #
- C7307898
- Package
- TQFP-100(14x20.1)
- Description
- 0℃~+70℃ 18Mbit 2.375V~2.625V Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) TQFP-100(14x20.1) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Micron Tech | |
| Package | TQFP-100(14x20.1) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 18Mbit | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Auto power-down function、Boundary scan (JTAG) function | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
MT55V1MV18FT-11
Extended- Manufacturer
- MFR.Part #
- MT55V1MV18FT-11
- JLCPCB Part #
- C7307898
- Package
- TQFP-100(14x20.1)
- Description
- 0℃~+70℃ 18Mbit 2.375V~2.625V Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) TQFP-100(14x20.1) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MT55V1MV18FT-11
- JLCPCB Part #
- C7307898
- Package
- TQFP-100(14x20.1)
- Description
- 0℃~+70℃ 18Mbit 2.375V~2.625V Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) TQFP-100(14x20.1) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT55V1MV18FT-11 Specifications
MT55V1MV18FT-11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Micron Tech | |
| Package | TQFP-100(14x20.1) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 18Mbit | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Auto power-down function、Boundary scan (JTAG) function | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT55V1MV18FT-11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT55V1MV18FT-11 Schematic Symbol & PCB Footprint
The MT55V1MV18FT-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.