


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | STMicroelectronics | |
| Package | - | |
| Data Retention - TDR (Year) | 100 years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 500,000 Cycles | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.6V~3.6V | |
| Write Cycle Time(Tw) | 2ms | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M95P32-IXCST/EF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | STMicroelectronics | |
| Package | - | |
| Data Retention - TDR (Year) | 100 years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 500,000 Cycles | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.6V~3.6V | |
| Write Cycle Time(Tw) | 2ms | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M95P32-IXCST/EF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M95P32-IXCST/EF datasheets or manufacturer documentation.
The M95P32-IXCST/EF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.