
* Images are for reference only
Q 32,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 32,0-JXS32P4-12-20/20-T1-FU-AEC-LF
- JLCPCB Part #
- C7266964
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 32MHz 45Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1498
200+
$0.4600
500+
$0.4439
1000+
$0.4358
Related Products

Q 30,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.3138

Q 32,0-JXS22P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.2302

Q 48,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.3798

SXT32418EA48-38.400M
Suntsu Electronics, Inc.
$1.3573

TSX-3225 25.0000MF20X-K
Seiko Epson
$0.3697

SXT3248CB16-18.432M
Suntsu Electronics, Inc.
$1.3621