


- Manufacturer
- MFR.Part #
- MBRBL2045CT-BP
- JLCPCB Part #
- C725251
- Package
- D2PAK
- Description
- 1 Pair Common Cathode 100uA@45V 20A 45V 550mV@10A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | D2PAK | |
| Voltage - Forward(Vf@If) | 550mV@10A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 100uA@45V |

* Images are for reference only
MBRBL2045CT-BP
Extended- Manufacturer
- MFR.Part #
- MBRBL2045CT-BP
- JLCPCB Part #
- C725251
- Package
- D2PAK
- Description
- 1 Pair Common Cathode 100uA@45V 20A 45V 550mV@10A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MBRBL2045CT-BP
- JLCPCB Part #
- C725251
- Package
- D2PAK
- Description
- 1 Pair Common Cathode 100uA@45V 20A 45V 550mV@10A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MBRBL2045CT-BP Specifications
MBRBL2045CT-BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | D2PAK | |
| Voltage - Forward(Vf@If) | 550mV@10A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 100uA@45V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBRBL2045CT-BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MBRBL2045CT-BP Documents
MBRBL2045CT-BP datasheets or manufacturer documentation.
Datasheet: MBRBL2045CT-BP Datasheet (PDF)
MBRBL2045CT-BP Schematic Symbol & PCB Footprint
The MBRBL2045CT-BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.