Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. FPAM50LH60
FPAM50LH60
Extended
* Images are for reference only
FPAM50LH60
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPAM50LH60
JLCPCB Part #
C723857
Package
Plugin
Description
-40℃~+125℃ 13.5V~16.5V 135W 2.65mA 20kHz 2500Vrms 600V IGBT Undervoltage lockout with hysteresis、Overcurrent Protection、Thermal Protection Plugin Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
Manufactureronsemi
PackagePlugin
Voltage - Isolation2500Vrms
Drain to Source Voltage600V
Quiescent Current(Iq)2.65mA
TypeIGBT
Frequency - Switching20kHz
Voltage - Supply13.5V~16.5V
FeaturesUndervoltage lockout with hysteresis、Overcurrent Protection、Thermal Protection
Pd - Power Dissipation135W
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Intelligent Power Modules (IPM)
  6. FPAM50LH60
FPAM50LH60

* Images are for reference only

FPAM50LH60

Extended
Manufacturer

onsemi

MFR.Part #
FPAM50LH60
JLCPCB Part #
C723857
Package
Plugin
Description
-40℃~+125℃ 13.5V~16.5V 135W 2.65mA 20kHz 2500Vrms 600V IGBT Undervoltage lockout with hysteresis、Overcurrent Protection、Thermal Protection Plugin Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPAM50LH60

* Images are for reference only

FPAM50LH60
Extended
Manufacturer

onsemi

MFR.Part #
FPAM50LH60
JLCPCB Part #
C723857
Package
Plugin
Description
-40℃~+125℃ 13.5V~16.5V 135W 2.65mA 20kHz 2500Vrms 600V IGBT Undervoltage lockout with hysteresis、Overcurrent Protection、Thermal Protection Plugin Intelligent Power Modules (IPM) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPAM50LH60 Specifications

FPAM50LH60 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Intelligent Power Modules (IPM)
Manufactureronsemi
PackagePlugin
Voltage - Isolation2500Vrms
Drain to Source Voltage600V
Quiescent Current(Iq)2.65mA
TypeIGBT
Frequency - Switching20kHz
Voltage - Supply13.5V~16.5V
FeaturesUndervoltage lockout with hysteresis、Overcurrent Protection、Thermal Protection
Pd - Power Dissipation135W
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPAM50LH60. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPAM50LH60 Documents

FPAM50LH60 datasheets or manufacturer documentation.

Datasheet: FPAM50LH60 Datasheet (PDF)

FPAM50LH60 Schematic Symbol & PCB Footprint

The FPAM50LH60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.