
- Manufacturer
- MFR.Part #
- IS25LP080D-JKLE
- JLCPCB Part #
- C7211267
- Package
- WSON-8(5x6)
- Description
- -40℃~+105℃ 100,000 cycles 133MHz 2.3V~3.6V 20 Years 200us 8Mbit 8uA Hardware write protection、Software write protection、Write enable latch SPI WSON-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | WSON-8(5x6) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 8Mbit | |
| Page Programming Time (Tpp) | 200us | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Hardware Write Protection、Software Write Protection、Write enable latch | |
| Interface | SPI | |
| Standby Supply Current | 8uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
IS25LP080D-JKLE
Extended- Manufacturer
- MFR.Part #
- IS25LP080D-JKLE
- JLCPCB Part #
- C7211267
- Package
- WSON-8(5x6)
- Description
- -40℃~+105℃ 100,000 cycles 133MHz 2.3V~3.6V 20 Years 200us 8Mbit 8uA Hardware write protection、Software write protection、Write enable latch SPI WSON-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IS25LP080D-JKLE
- JLCPCB Part #
- C7211267
- Package
- WSON-8(5x6)
- Description
- -40℃~+105℃ 100,000 cycles 133MHz 2.3V~3.6V 20 Years 200us 8Mbit 8uA Hardware write protection、Software write protection、Write enable latch SPI WSON-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS25LP080D-JKLE Specifications
IS25LP080D-JKLE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | WSON-8(5x6) | |
| Data Retention - TDR (Year) | 20 Years | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 8Mbit | |
| Page Programming Time (Tpp) | 200us | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Hardware Write Protection、Software Write Protection、Write enable latch | |
| Interface | SPI | |
| Standby Supply Current | 8uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS25LP080D-JKLE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS25LP080D-JKLE Documents
IS25LP080D-JKLE datasheets or manufacturer documentation.
Datasheet: IS25LP080D-JKLE Datasheet (PDF)
IS25LP080D-JKLE Schematic Symbol & PCB Footprint
The IS25LP080D-JKLE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.