
- Manufacturer
- MFR.Part #
- GD25LE128ESIGR
- JLCPCB Part #
- C7197890
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~2V 128Mbit SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Interface | SPI |

* Images are for reference only
GD25LE128ESIGR
Extended- Manufacturer
- MFR.Part #
- GD25LE128ESIGR
- JLCPCB Part #
- C7197890
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~2V 128Mbit SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GD25LE128ESIGR
- JLCPCB Part #
- C7197890
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~2V 128Mbit SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GD25LE128ESIGR Specifications
GD25LE128ESIGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.65V~2V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD25LE128ESIGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GD25LE128ESIGR Documents
GD25LE128ESIGR datasheets or manufacturer documentation.
Datasheet: GD25LE128ESIGR Datasheet (PDF)
GD25LE128ESIGR Schematic Symbol & PCB Footprint
The GD25LE128ESIGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.