5400R-106H
Extended
* Images are for reference only
5400R-106H
Attributes
Value
Manufacturer
MFR.Part #
5400R-106H
JLCPCB Part #
C7187221
Package
Plugin,D=33mm
Description
1.53Ω 10mH 204mA 204mA ±3% 插件,D=33mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=33mm
Current - Saturation(Isat)204mA
Inductance10mH
Tolerance±3%
Current Rating204mA
DC Resistance(DCR)1.53Ω