
- Manufacturer
- MFR.Part #
- 4564R-103K
- JLCPCB Part #
- C7185531
- Package
- Plugin,D=8.6mm
- Description
- 10mH 40mA 40Ω ±10% 插件,D=8.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D=8.6mm | |
| Inductance | 10mH | |
| Tolerance | ±10% | |
| Current Rating | 40mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 40Ω |

* Images are for reference only
4564R-103K
Extended- Manufacturer
- MFR.Part #
- 4564R-103K
- JLCPCB Part #
- C7185531
- Package
- Plugin,D=8.6mm
- Description
- 10mH 40mA 40Ω ±10% 插件,D=8.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4564R-103K
- JLCPCB Part #
- C7185531
- Package
- Plugin,D=8.6mm
- Description
- 10mH 40mA 40Ω ±10% 插件,D=8.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4564R-103K Specifications
4564R-103K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D=8.6mm | |
| Inductance | 10mH | |
| Tolerance | ±10% | |
| Current Rating | 40mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 40Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4564R-103K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4564R-103K Schematic Symbol & PCB Footprint
The 4564R-103K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.