
- Manufacturer
- MFR.Part #
- 4554R-270K
- JLCPCB Part #
- C7185507
- Package
- Plugin,D=8.6mm
- Description
- 1.6A 120mΩ 27uH ±10% 消费级 Plugin,D=8.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D=8.6mm | |
| Inductance | 27uH | |
| Tolerance | ±10% | |
| Current Rating | 1.6A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 120mΩ |

* Images are for reference only
4554R-270K
Extended- Manufacturer
- MFR.Part #
- 4554R-270K
- JLCPCB Part #
- C7185507
- Package
- Plugin,D=8.6mm
- Description
- 1.6A 120mΩ 27uH ±10% 消费级 Plugin,D=8.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4554R-270K
- JLCPCB Part #
- C7185507
- Package
- Plugin,D=8.6mm
- Description
- 1.6A 120mΩ 27uH ±10% 消费级 Plugin,D=8.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4554R-270K Specifications
4554R-270K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D=8.6mm | |
| Inductance | 27uH | |
| Tolerance | ±10% | |
| Current Rating | 1.6A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 120mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4554R-270K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4554R-270K Schematic Symbol & PCB Footprint
The 4554R-270K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.