
- Manufacturer
- MFR.Part #
- CM9900-276
- JLCPCB Part #
- C7108388
- Package
- -
- Description
- -55℃~+125℃ 170mA 2 4.6Ω - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | API Delevan | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 2 | |
| Current Rating | 170mA | |
| Inductance @ Frequency | 27mH | |
| DC Resistance(DCR) | 4.6Ω |

* Images are for reference only
CM9900-276
Extended- Manufacturer
- MFR.Part #
- CM9900-276
- JLCPCB Part #
- C7108388
- Package
- -
- Description
- -55℃~+125℃ 170mA 2 4.6Ω - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CM9900-276
- JLCPCB Part #
- C7108388
- Package
- -
- Description
- -55℃~+125℃ 170mA 2 4.6Ω - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM9900-276 Specifications
CM9900-276 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | API Delevan | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 2 | |
| Current Rating | 170mA | |
| Inductance @ Frequency | 27mH | |
| DC Resistance(DCR) | 4.6Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM9900-276. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM9900-276 Schematic Symbol & PCB Footprint
The CM9900-276 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.