
- Manufacturer
- MFR.Part #
- AISC-1206-R33J-T
- JLCPCB Part #
- C7072099
- Package
- -
- Description
- 330nH 590mA 700mΩ ±5% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | - | |
| Inductance | 330nH | |
| Tolerance | ±5% | |
| Current Rating | 590mA | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 700mΩ |

* Images are for reference only
AISC-1206-R33J-T
Extended- Manufacturer
- MFR.Part #
- AISC-1206-R33J-T
- JLCPCB Part #
- C7072099
- Package
- -
- Description
- 330nH 590mA 700mΩ ±5% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AISC-1206-R33J-T
- JLCPCB Part #
- C7072099
- Package
- -
- Description
- 330nH 590mA 700mΩ ±5% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AISC-1206-R33J-T Specifications
AISC-1206-R33J-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | - | |
| Inductance | 330nH | |
| Tolerance | ±5% | |
| Current Rating | 590mA | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 700mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AISC-1206-R33J-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AISC-1206-R33J-T Documents
AISC-1206-R33J-T datasheets or manufacturer documentation.
Datasheet: AISC-1206-R33J-T Datasheet (PDF)
AISC-1206-R33J-T Schematic Symbol & PCB Footprint
The AISC-1206-R33J-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.