
- Manufacturer
- MFR.Part #
- 9406R-52
- JLCPCB Part #
- C7057528
- Package
- Plugin,12.7x9.5mm
- Description
- 12.7mm 2.2mH 9.53mm 9.53mm 插件,12.7x9.5mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,12.7x9.5mm | |
| Inductance | 2.2mH | |
| Length | 12.7mm | |
| Height | 9.53mm | |
| Width | 9.53mm |

* Images are for reference only
9406R-52
Extended- Manufacturer
- MFR.Part #
- 9406R-52
- JLCPCB Part #
- C7057528
- Package
- Plugin,12.7x9.5mm
- Description
- 12.7mm 2.2mH 9.53mm 9.53mm 插件,12.7x9.5mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9406R-52
- JLCPCB Part #
- C7057528
- Package
- Plugin,12.7x9.5mm
- Description
- 12.7mm 2.2mH 9.53mm 9.53mm 插件,12.7x9.5mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9406R-52 Specifications
9406R-52 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,12.7x9.5mm | |
| Inductance | 2.2mH | |
| Length | 12.7mm | |
| Height | 9.53mm | |
| Width | 9.53mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9406R-52. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9406R-52 Schematic Symbol & PCB Footprint
The 9406R-52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.