Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Adjustable Inductors
  6. 9406R-30
9406R-30
Extended
* Images are for reference only
9406R-30
Attributes
Value
Manufacturer
API Delevan
MFR.Part #
9406R-30
JLCPCB Part #
C7057508
Package
Plugin,12.7x9.5mm
Description
12.7mm 33uH 9.53mm 9.53mm 插件,12.7x9.5mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Adjustable Inductors
ManufacturerAPI Delevan
PackagePlugin,12.7x9.5mm
Inductance33uH
Length12.7mm
Height9.53mm
Width9.53mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Adjustable Inductors
  6. 9406R-30
9406R-30

* Images are for reference only

9406R-30

Extended
Manufacturer

API Delevan

MFR.Part #
9406R-30
JLCPCB Part #
C7057508
Package
Plugin,12.7x9.5mm
Description
12.7mm 33uH 9.53mm 9.53mm 插件,12.7x9.5mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9406R-30

* Images are for reference only

9406R-30
Extended
Manufacturer

API Delevan

MFR.Part #
9406R-30
JLCPCB Part #
C7057508
Package
Plugin,12.7x9.5mm
Description
12.7mm 33uH 9.53mm 9.53mm 插件,12.7x9.5mm Adjustable Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9406R-30 Specifications

9406R-30 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Adjustable Inductors
ManufacturerAPI Delevan
PackagePlugin,12.7x9.5mm
Inductance33uH
Length12.7mm
Height9.53mm
Width9.53mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9406R-30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

9406R-30 Schematic Symbol & PCB Footprint

The 9406R-30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.