PTHF150R-50SM
Extended
* Images are for reference only
PTHF150R-50SM
Attributes
Value
Manufacturer
MFR.Part #
PTHF150R-50SM
JLCPCB Part #
C7030760
Package
SMD,17.8x17mm
Description
1.2A 100mΩ 150uH ±10% SMD,17.8x17mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,17.8x17mm
Current - Saturation(Isat)1.2A
Inductance150uH
Tolerance±10%
Application GradeConsumer grade
DC Resistance(DCR)100mΩ