PD54R-182M
Extended
* Images are for reference only
PD54R-182M
Attributes
Value
Manufacturer
MFR.Part #
PD54R-182M
JLCPCB Part #
C6949433
Package
SMD,5.7x5.1mm
Description
1.8uH 2.6A 2.6A 60mΩ ±20% SMD,5.7x5.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,5.7x5.1mm
Current - Saturation(Isat)2.6A
Inductance1.8uH
Tolerance±20%
Current Rating2.6A
Application GradeConsumer grade
DC Resistance(DCR)60mΩ