
- Manufacturer
- MFR.Part #
- MTFC16GJGDQ-AIT Z
- JLCPCB Part #
- C6917084
- Package
- LBGA-100(14x18)
- Description
- -40℃~+85℃ 1.65V~3.6V 128Gbit LBGA-100(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | LBGA-100(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Gbit | |
| Voltage - Supply | 1.65V~3.6V |

* Images are for reference only
MTFC16GJGDQ-AIT Z
Extended- Manufacturer
- MFR.Part #
- MTFC16GJGDQ-AIT Z
- JLCPCB Part #
- C6917084
- Package
- LBGA-100(14x18)
- Description
- -40℃~+85℃ 1.65V~3.6V 128Gbit LBGA-100(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTFC16GJGDQ-AIT Z
- JLCPCB Part #
- C6917084
- Package
- LBGA-100(14x18)
- Description
- -40℃~+85℃ 1.65V~3.6V 128Gbit LBGA-100(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTFC16GJGDQ-AIT Z Specifications
MTFC16GJGDQ-AIT Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | LBGA-100(14x18) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Gbit | |
| Voltage - Supply | 1.65V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTFC16GJGDQ-AIT Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTFC16GJGDQ-AIT Z Schematic Symbol & PCB Footprint
The MTFC16GJGDQ-AIT Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.