
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | - | |
| Clock Frequency | 52MHz、200MHz | |
| Operating Temperature | -40℃~+105℃ | |
| ECC | Yes | |
| Memory Size | 128Gbit | |
| Voltage - Supply | 1.7V~1.95V、2.7V~3.6V | |
| Features | ECC error correction function、Hardware reset function、Bad block management function | |
| Standby Supply Current | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTFC16GAPALGT-AAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | - | |
| Clock Frequency | 52MHz、200MHz | |
| Operating Temperature | -40℃~+105℃ | |
| ECC | Yes | |
| Memory Size | 128Gbit | |
| Voltage - Supply | 1.7V~1.95V、2.7V~3.6V | |
| Features | ECC error correction function、Hardware reset function、Bad block management function | |
| Standby Supply Current | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTFC16GAPALGT-AAT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MTFC16GAPALGT-AAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.