Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. SIM800C 32Mbit
SIM800C 32Mbit - 1
SIM800C 32Mbit - 2
SIM800C 32Mbit - 3
Extended1/3
* Images are for reference only
SIM800C 32Mbit
Attributes
Value
Manufacturer
SIMCom Wireless Solutions
MFR.Part #
SIM800C 32Mbit
JLCPCB Part #
C69120
Package
SMD,17.6x15.7mm
Description
3.4V~4.4V 600uA GPRS、GSM USB、UART、SIM card SMD,17.6x15.7mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerSIMCom Wireless Solutions
PackageSMD,17.6x15.7mm
Operating Temperature-40℃~+85℃
Voltage - Supply3.4V~4.4V
FeaturesNoise suppression function、USSD function
Current Consumption600uA
InterfaceUSB、UART、SIM card
Communication SystemGPRS、GSM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. SIM800C 32Mbit
SIM800C 32Mbit

* Images are for reference only

SIM800C 32Mbit

Extended
Manufacturer

SIMCom Wireless Solutions

MFR.Part #
SIM800C 32Mbit
JLCPCB Part #
C69120
Package
SMD,17.6x15.7mm
Description
3.4V~4.4V 600uA GPRS、GSM USB、UART、SIM card SMD,17.6x15.7mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIM800C 32Mbit

* Images are for reference only

SIM800C 32Mbit
Extended
Manufacturer

SIMCom Wireless Solutions

MFR.Part #
SIM800C 32Mbit
JLCPCB Part #
C69120
Package
SMD,17.6x15.7mm
Description
3.4V~4.4V 600uA GPRS、GSM USB、UART、SIM card SMD,17.6x15.7mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIM800C 32Mbit Specifications

SIM800C 32Mbit technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerSIMCom Wireless Solutions
PackageSMD,17.6x15.7mm
Operating Temperature-40℃~+85℃
Voltage - Supply3.4V~4.4V
FeaturesNoise suppression function、USSD function
Current Consumption600uA
InterfaceUSB、UART、SIM card
Communication SystemGPRS、GSM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM800C 32Mbit. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SIM800C 32Mbit Documents

SIM800C 32Mbit datasheets or manufacturer documentation.

Datasheet: SIM800C 32Mbit Datasheet (PDF)

SIM800C 32Mbit Schematic Symbol & PCB Footprint

The SIM800C 32Mbit schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.