Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. W25Q64JWXGIQ TR
W25Q64JWXGIQ TR
Extended
* Images are for reference only
W25Q64JWXGIQ TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W25Q64JWXGIQ TR
JLCPCB Part #
C6750478
Package
XSON-8(4x4)
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 133MHz 150ms@(64KB) 20 Years 3ms 64Mbit SPI XSON-8(4x4) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerWinbond Elec
PackageXSON-8(4x4)
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+85℃
Clock Frequency133MHz
Memory Size64Mbit
Voltage - Supply1.7V~1.95V
Page Programming Time (Tpp)3ms
Block Erase Time(tBE)150ms@(64KB)
InterfaceSPI
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. W25Q64JWXGIQ TR
W25Q64JWXGIQ TR

* Images are for reference only

W25Q64JWXGIQ TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W25Q64JWXGIQ TR
JLCPCB Part #
C6750478
Package
XSON-8(4x4)
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 133MHz 150ms@(64KB) 20 Years 3ms 64Mbit SPI XSON-8(4x4) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25Q64JWXGIQ TR

* Images are for reference only

W25Q64JWXGIQ TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W25Q64JWXGIQ TR
JLCPCB Part #
C6750478
Package
XSON-8(4x4)
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 133MHz 150ms@(64KB) 20 Years 3ms 64Mbit SPI XSON-8(4x4) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25Q64JWXGIQ TR Specifications

W25Q64JWXGIQ TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerWinbond Elec
PackageXSON-8(4x4)
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+85℃
Clock Frequency133MHz
Memory Size64Mbit
Voltage - Supply1.7V~1.95V
Page Programming Time (Tpp)3ms
Block Erase Time(tBE)150ms@(64KB)
InterfaceSPI
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25Q64JWXGIQ TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W25Q64JWXGIQ TR Documents

W25Q64JWXGIQ TR datasheets or manufacturer documentation.

Datasheet: W25Q64JWXGIQ TR Datasheet (PDF)

W25Q64JWXGIQ TR Schematic Symbol & PCB Footprint

The W25Q64JWXGIQ TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.