4922-42K
Extended
* Images are for reference only
4922-42K
Attributes
Value
Manufacturer
MFR.Part #
4922-42K
JLCPCB Part #
C6688443
Package
SMD,13.2x6.4mm
Description
131mA 131mA 2.7mH 23Ω ±10% SMD,13.2x6.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,13.2x6.4mm
Current - Saturation(Isat)131mA
Inductance2.7mH
Current Rating131mA
Tolerance±10%
Application GradeConsumer grade
DC Resistance(DCR)23Ω