
- Manufacturer
- MFR.Part #
- MTFC16GAKAEDQ-AAT
- JLCPCB Part #
- C6685854
- Package
- LBGA-100(14x18)
- Description
- -40℃~+105℃ 128Gbit LBGA-100(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | LBGA-100(14x18) | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 128Gbit |

* Images are for reference only
MTFC16GAKAEDQ-AAT
Extended- Manufacturer
- MFR.Part #
- MTFC16GAKAEDQ-AAT
- JLCPCB Part #
- C6685854
- Package
- LBGA-100(14x18)
- Description
- -40℃~+105℃ 128Gbit LBGA-100(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTFC16GAKAEDQ-AAT
- JLCPCB Part #
- C6685854
- Package
- LBGA-100(14x18)
- Description
- -40℃~+105℃ 128Gbit LBGA-100(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTFC16GAKAEDQ-AAT Specifications
MTFC16GAKAEDQ-AAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | LBGA-100(14x18) | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 128Gbit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTFC16GAKAEDQ-AAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTFC16GAKAEDQ-AAT Schematic Symbol & PCB Footprint
The MTFC16GAKAEDQ-AAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.